90327-3326

Picoflex PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag

Part Aliases: Molex 0903273326  
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for efficient cable assemblies. With 26 circuits and a 1.27mm pitch, this white housing features Palladium Nickel with Gold (Au) Flash plating for reliable conductivity. Ideal for ribbon cable applications, it offers a secure connection with its lock to mating part feature. Operating in a wide temperature range from -40 to 105°C, this RoHS compliant connector is a durable and high-performance solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-3326
Series: 90327 - Picoflex
Packaging: Bag
Wire Size: 26 AWG, 28 AWG
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 26
Color: White
Pitch: 1.27 mm
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
PCB Locator: No
Mating Cycles: 100
PCB Retention: Without
Component Type: Housing
Number of Rows: 2
Contact Material: Phosphor Bronze
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 26
Termination Method: IDT or Pierce
Contact Mating Area Plating: Palladium Nickel
Contact Termination Plating: Gold
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: No
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Shroud Type: Fully
Glow Wire Capable: No
Wire Type: Ribbon Cable
Mount Angle: Vertical
Housing Material: Polyester
Wire Insulation Diameter: 1 mm
Part Aliases: 0903273326
Material Flammability Standard: 94V-0
SKU: MOL90327-3326

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization.
Download
11/18/2016 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. Download