90327-3352
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option B
Part Aliases: Molex 0903273352
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for high-performance applications. Featuring 4 circuits, this white housing is crafted from durable polyester and offers reliable connectivity. With a pitch of 1.27mm and a voltage rating of 250V, it is suitable for various electronic setups. The contact material, made of phosphor bronze, ensures optimal conductivity, while the Palladium Nickel plating with Gold Flash provides enhanced durability. Operating in temperatures ranging from -40°C to 105°C, it is ideal for use in diverse environments. This connector, compliant with RoHS standards, is a top choice for FFC, FPC, Ribbon, and IDT connections. Whether for industrial or consumer electronics, the Picoflex PF-50 guarantees secure and efficient performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3352 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Palladium Nickel |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903273352 |
SKU: | MOL90327-3352 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download |
11/02/2020 | 509479 - Packaging Method/Quantity Changing. Correct DU size following general packing. no change to form, fit, function or specification. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
09/02/2016 | 501406 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |