90327-3356

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option B

Part Aliases: Molex 0903273356  
Introducing the Picoflex PF-50 series, a low-profile IDT receptacle designed for seamless connectivity in electronic assemblies. With six circuits housed in a sleek white casing, this connector offers reliable performance in a variety of applications. Featuring Palladium Nickel with Gold Flash plating, it ensures enhanced durability and conductivity. The option for reeling (Option B) adds convenience for bulk installations. RoHS compliant and meeting stringent quality standards, the PF-50 is the ideal choice for IDC ribbon cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-3356
Series: 90327 - Picoflex
Packaging: Embossed Tape on Reel
Wire Size: 26 AWG, 28 AWG
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 6
Color: White
Pitch: 1.27 mm
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
PCB Locator: No
Mating Cycles: 100
PCB Retention: Without
Component Type: Housing
Number of Rows: 2
Contact Material: Phosphor Bronze
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 6
Termination Method: IDT or Pierce
Contact Mating Area Plating: Palladium Nickel
Contact Termination Plating: Gold
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: No
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Shroud Type: Fully
Glow Wire Capable: No
Wire Type: Ribbon Cable
Mount Angle: Vertical
Housing Material: Polyester
Wire Insulation Diameter: 1 mm
Part Aliases: 0903273356
Material Flammability Standard: 94V-0
SKU: MOL90327-3356

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: