90327-3359

Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option A

Part Aliases: Molex 0903273359  
Elevate your connectivity with our Picoflex PF-50 Low Profile IDT Receptacle, designed for seamless integration in electronic systems. Featuring 8 circuits and a sleek white housing, this connector ensures reliable signal transmission. Crafted with Palladium Nickel and Gold (Au) Flash plating, it guarantees high performance and durability. With a pitch of 1.27mm, it's suitable for various applications, while its 1.2A amperage and 250V voltage rating offer versatility. Whether for PCB assembly or wire-to-board connections, its IDT termination method and phosphor bronze contacts provide secure and efficient linkages. RoHS compliant and UL certified, it meets international standards for quality and environmental responsibility. Perfect for FFC, FPC, Ribbon, and IDC applications, this Picoflex connector is the ideal solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-3359
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 8
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Palladium Nickel
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Wire Insulation Diameter: 1 mm
Mates With: Low Profile Vertical Link:90325|Low Profile Right Angle Link:90800|Link:90715|Link:90814|Link:90779 Vertical|Link:91714 1.27mm Pitch Picoflex PF-50 Header
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903273359
SKU: MOL90327-3359

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: