90327-3363
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option A
Part Aliases: Molex 0903273363
Easily connect your devices with the Picoflex PF-50 Low Profile IDT Receptacle. This sleek white housing features 10 gold-plated contacts, perfect for reliable signal transfer. With a 1.27mm pitch and vertical mount angle, it's ideal for ribbon cable connections. Meeting stringent industry standards for voltage, amperage, and operating temperature, this component ensures safe and efficient performance. Whether for industrial machinery or consumer electronics, the Picoflex PF-50 is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3363 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Palladium Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1 mm |
Mates With: | Low Profile Vertical Link:90325|Low Profile Right Angle Link:90800|Link:90715|Link:90814|Link:90779 Vertical|Link:91714 1.27mm Pitch Picoflex PF-50 Header |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903273363 |
SKU: | MOL90327-3363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |