90327-3368

Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option B

Part Aliases: Molex 0903273368  
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connectivity solution for your electronic projects. This housing component features 12 circuits, allowing for efficient signal transmission. Its white color and sleek design make it a visually appealing choice, while the Palladium Nickel with Gold flash plating ensures reliable performance. With a termination method of IDT or Pierce, installation is a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for ribbon cable assemblies, this Picoflex receptacle is RoHS compliant and guarantees quality and compliance in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-3368
Series: 90327 - Picoflex
Packaging: Embossed Tape on Reel
Wire Size: 26 AWG, 28 AWG
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 12
Color: White
Pitch: 1.27 mm
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
PCB Locator: No
Mating Cycles: 100
PCB Retention: Without
Component Type: Housing
Number of Rows: 2
Contact Material: Phosphor Bronze
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 12
Termination Method: IDT or Pierce
Contact Mating Area Plating: Palladium Nickel
Contact Termination Plating: Gold
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: No
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Shroud Type: Fully
Glow Wire Capable: No
Wire Type: Ribbon Cable
Mount Angle: Vertical
Housing Material: Polyester
Wire Insulation Diameter: 1 mm
Part Aliases: 0903273368
Material Flammability Standard: 94V-0
SKU: MOL90327-3368

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: