90327-3376
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option B
Part Aliases: Molex 0903273376
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for seamless integration in your electronic assemblies. With 16 circuits and a 1.27mm pitch, this white housing features a durable polyester construction and is UL and CSA certified for quality assurance. The phosphor bronze contacts with palladium nickel and gold flash plating ensure reliable signal transmission, while its polarized design and lock to mating part feature offer added security. Suitable for 26-28 AWG ribbon cable termination, this connector operates efficiently in a wide temperature range from -40 to 105°C. Ideal for applications requiring compact, high-performance connectivity, the Picoflex PF-50 is RoHS compliant, making it an environmentally friendly choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3376 |
Series: | 90327 - Picoflex |
Packaging: | Embossed Tape on Reel |
Wire Size: | 26 AWG, 28 AWG |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 16 |
Color: | White |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
PCB Locator: | No |
Mating Cycles: | 100 |
PCB Retention: | Without |
Component Type: | Housing |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 16 |
Termination Method: | IDT or Pierce |
Contact Mating Area Plating: | Palladium Nickel |
Contact Termination Plating: | Gold |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | No |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Shroud Type: | Fully |
Glow Wire Capable: | No |
Wire Type: | Ribbon Cable |
Mount Angle: | Vertical |
Housing Material: | Polyester |
Wire Insulation Diameter: | 1 mm |
Part Aliases: | 0903273376 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90327-3376 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |