93070-4501
Appli-Mate RAST 2.5 Header, Vertical, 12 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None
Part Aliases: Molex 0930704501
Easily connect and secure your circuitry with our Appli-Mate RAST 2.5 Header. Designed for vertical mounting, this header features 12 circuits with a durable tin plating, ensuring reliable conductivity. With a compact pitch of 2.5mm and a straight body orientation, it's perfect for through-hole termination. Crafted from high-quality nylon and brass, it offers a voltage rating of 32V and an amperage of 6A, making it suitable for various applications. Glow wire capable and RoHS compliant, it guarantees safety and environmental responsibility. Whether for DIY projects or professional use, this RAST 2.5 Header is a dependable choice for your PCB connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93070-4501 |
Color: | Natural |
Series: | 93070 - RAST 2.5 |
Amperage: | 6 A |
Connector Type: | RAST 2.5 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 32 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -20 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.5 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0930704501 |
SKU: | MOL93070-4501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 514746 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit(System correction). No changes will be made to the product as a result of this change | Download |
08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |