93444-1209
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Red
Enhance your electrical connections with our ML-XT Sealed 2 Circuit Receptacle Housing in striking red. Designed for optimal performance, this pre-assembled housing features a large rear seal and cover for added protection. With an amperage rating of 13A, it ensures reliable power delivery. Constructed from durable nylon, it guarantees long-lasting durability even in harsh environments. Perfect for signal and power circuit applications, this connector is polarized for secure mating. UL agency certified and RoHS compliant, you can trust in its quality and compliance. Whether for professional or DIY projects, this ML-XT receptacle housing is a must-have for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-1209 |
Color: | Red |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934441209 |
SKU: | MOL93444-1209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |