93444-2104
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Blue
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Receptacle Housing. This pre-assembled housing, featuring a small rear seal and cover, ensures secure and durable performance. With a vibrant blue hue and constructed from robust nylon, it offers both visual appeal and reliability. Designed for signal and power applications, it accommodates three contacts in two rows, making it versatile for various wiring setups. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of environments. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Its polarized and locking features guarantee a secure connection, while its wire-to-wire connector system simplifies installation. Upgrade your connectivity with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2104 |
Color: | Blue |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442104 |
SKU: | MOL93444-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |