93444-2105
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Enhance your connectivity with the ML-XT Sealed 3 Circuit Receptacle Housing in vibrant yellow. Pre-assembled with a small rear seal and cover, this robust housing is designed for durability and performance. With an amperage rating of 13A, it ensures reliable power and signal transmission. Crafted from nylon, it offers excellent strength and resilience, suitable for a wide range of applications. Featuring two rows and three contacts, it facilitates efficient wire-to-wire connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this housing is built to withstand harsh environments. UL agency certified and RoHS compliant, it guarantees quality and adherence to environmental standards. Its polarized mating and locking feature ensure secure and proper connections. Explore the versatility and reliability of the ML-XT series for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2105 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442105 |
SKU: | MOL93444-2105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |