93444-2106
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your wiring setup with the ML-XT Sealed 3 Circuit Receptacle Housing, expertly designed for efficient connectivity. This pre-assembled housing comes with a small rear seal and cover in a sleek white finish, perfect for various applications. With a durable nylon construction and a two-row, three-contact layout, it ensures reliable performance. Meeting rigorous standards for amperage, temperature range, and RoHS compliance, this connector is a dependable choice for signal and power transmission. Its polarized design, UL agency certification, and lock to mating part feature guarantee secure and precise mating. Whether for professional or personal use, this ML-XT receptacle housing delivers on both functionality and quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2106 |
Color: | White |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442106 |
SKU: | MOL93444-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |