93444-2201
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Black
Enhance your connectivity with our ML-XT Sealed 3 Circuit Receptacle Housing, meticulously designed for optimal performance. This pre-assembled housing, featuring a Large Rear Seal and Cover, ensures secure and reliable connections in any setting. Crafted from durable black Nylon, it offers both strength and versatility. With a 13A amperage rating, it's suitable for a wide range of applications. The housing accommodates 3 contacts across 2 rows, perfect for signal and power circuit applications. Engineered for seamless integration, it's polarized for foolproof mating. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, this ML-XT connector is a dependable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2201 |
Color: | Black |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442201 |
SKU: | MOL93444-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |