93444-3105
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing, meticulously crafted for optimal performance. This pre-assembled unit, in a vibrant yellow hue, comes with a Small Rear Seal and Cover for added protection. Designed for durability, it features nylon construction and is suitable for a wide operating temperature range of -55 to 125°C. With 4 contacts arranged in 2 rows, it offers versatility in signal and power applications. Meeting RoHS compliance and UL agency certification standards (E29179), this connector ensures both safety and quality. Its polarized mating and locking features guarantee secure connections, making it ideal for various wire-to-wire setups. Upgrade your connectivity solutions with the ML-XT series, where reliability meets innovation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3105 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443105 |
SKU: | MOL93444-3105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |