93444-3107
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Brown
Enhance your connectivity with our ML-XT Sealed 4 Circuit Receptacle Housing, a must-have component for efficient power and signal transmission. Pre-assembled with a Small Rear Seal and Cover, this durable brown housing ensures optimal performance in various applications. With a current rating of 13 A, it's designed to meet your power needs reliably. Featuring a nylon construction, it guarantees robustness and longevity, even in demanding environments. The housing accommodates 4 contacts across 2 rows, facilitating seamless wire-to-wire connections. With UL agency certification and RoHS compliance, it adheres to stringent quality standards, offering peace of mind in your installations. Its polarized mating and locking features provide secure and accurate connections, while its wide operating temperature range of -55 to 125 °C ensures suitability for diverse conditions. Perfect for use in automotive, industrial, and other settings, this ML-XT receptacle housing is a versatile and dependable solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3107 |
Color: | Brown |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443107 |
SKU: | MOL93444-3107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |