93444-3108
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Enhance your connectivity with the ML-XT Sealed 4 Circuit Receptacle Housing, a must-have component for your electronic projects. Pre-assembled with a Small Rear Seal and Cover in a vibrant Orange hue, this housing is not only visually striking but also practical, offering a secure and reliable enclosure for your connectors. Designed for versatility, it features 4 contacts in 2 rows, suitable for both signal and power applications. Crafted from durable Nylon and capable of operating in a wide temperature range from -55 to 125°C, it ensures performance even in demanding environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. The connector system allows for easy wire-to-wire installation, while its polarized and lockable design guarantees a secure connection. Upgrade your setup with this essential ML-XT housing and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3108 |
Color: | Orange |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443108 |
SKU: | MOL93444-3108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |