93444-3109
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Red
Enhance your electrical connections with the ML-XT Sealed 4 Circuit Receptacle Housing in bold red. This pre-assembled component features a small rear seal and cover for added protection, perfect for demanding environments. With an amperage of 13A, it ensures reliable power and signal transmission. Crafted from durable nylon, it guarantees long-lasting performance even in extreme temperatures ranging from -55 to 125 °C. Designed for wire-to-wire connectivity, this housing is ideal for various applications in automotive, industrial, and other sectors. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Upgrade your systems with this essential connector solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3109 |
Color: | Red |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443109 |
SKU: | MOL93444-3109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |