93444-3203
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your connectivity with the ML-XT Sealed 4 Circuit Receptacle Housing, a meticulously crafted component designed for optimum performance. This pre-assembled unit boasts a durable Nylon construction in a vibrant Green hue, perfect for all your signal and power needs. With a secure lock-to-mating part feature and polarized mating design, you can trust in its reliability. Operating flawlessly in temperatures ranging from -55 to 125 °C, it ensures consistent functionality even in challenging environments. UL agency certified and RoHS compliant, it guarantees both quality and environmental responsibility. Elevate your wire-to-wire connector system with this essential component, packaged conveniently for your convenience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3203 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443203 |
SKU: | MOL93444-3203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |