93444-3204
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing, featuring a pre-assembled design for convenience. The blue housing, made of durable nylon, provides a secure environment for your circuits. With a 13 A amperage and two rows of four contacts, it's suitable for a variety of signal and power applications. Operating in a wide temperature range from -55 to 125 °C, this connector is reliable in harsh conditions. Its polarization and locking features ensure a secure and stable connection, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3204 |
Color: | Blue |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443204 |
SKU: | MOL93444-3204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |