93444-3205
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing, meticulously assembled with a durable yellow cover and a large rear seal for optimal protection. Designed for a secure fit, this receptacle features a gender-specific construction ideal for various applications. With a high amperage rating of 13 A, it ensures reliable power delivery. Crafted from robust nylon, it guarantees long-lasting performance even in harsh environments. This two-row housing accommodates four contacts, perfect for signal and power transmission. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for diverse industrial settings. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire-to-wire connector system with this essential component, offering both functionality and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3205 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443205 |
SKU: | MOL93444-3205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |