93444-3207
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing in Brown. This pre-assembled unit comes with a large rear seal and cover for added protection, perfect for demanding environments. With a durable nylon construction and UL certification, it guarantees both reliability and safety. Featuring 4 contacts in 2 rows, it accommodates various signal and power applications. Its simple yet secure wire-to-wire connector system, along with polarization and locking features, ensures a stable connection. Operating within a wide temperature range, from -55 to 125°C, it's suitable for diverse industrial settings. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality connector for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3207 |
Color: | Brown |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443207 |
SKU: | MOL93444-3207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |