93444-4103
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Green
Enhance your connectivity with this ML-XT Sealed 6 Circuit Receptacle Housing, expertly designed for optimal performance. Pre-assembled with a Small Rear Seal and Cover in a striking Green hue, it offers both functionality and style. Constructed with durable Nylon material, this housing is built to last, ensuring reliable connections in any environment. With 6 contacts spread across 3 rows, it accommodates a variety of signal and power applications. Featuring polarized mating and a secure lock to the mating part, you can trust in its stability. Certified for UL agency compliance and RoHS standards, it meets stringent quality requirements. Suitable for Wire to Wire connections, this housing is a versatile solution for your connectivity needs. Operating efficiently in temperatures ranging from -55 to 125 °C, it guarantees performance even in extreme conditions. Upgrade your setup with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4103 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444103 |
SKU: | MOL93444-4103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |