93444-4105
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Receptacle Housing in vibrant yellow. This pre-assembled receptacle features a small rear seal and cover for added protection, perfect for demanding environments. With a high amperage rating of 13A, it ensures reliable power and signal transmission. Constructed from durable nylon, it can withstand temperatures ranging from -55 to 125°C. Its 6 contacts in 3 rows cater to various wire-to-wire applications, while its polarization and locking features ensure secure mating. Certified for UL safety standards and RoHS compliant, this housing guarantees quality and environmental responsibility. Upgrade your connectors with this essential component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4105 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444105 |
SKU: | MOL93444-4105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |