93444-4108
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Experience superior connectivity with our ML-XT Sealed 6 Circuit Receptacle Housing, pre-assembled to perfection with a small rear seal and cover in a vibrant orange hue. This high-performance housing, part of the renowned 93444 ML-XT series, boasts a robust nylon construction, ensuring durability in demanding environments. With 6 contacts arranged in 3 rows, it facilitates efficient signal and power transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for various applications. Its UL certification guarantees safety and quality, while RoHS compliance reflects our commitment to environmental responsibility. Designed for wire-to-wire connection, this receptacle features polarization and locking mechanisms for secure mating. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4108 |
Color: | Orange |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444108 |
SKU: | MOL93444-4108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |