93444-4203
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your electrical connections with the ML-XT Sealed 6 Circuit Receptacle Housing in vibrant green. This pre-assembled housing features a large rear seal and cover for added protection, making it ideal for various applications. With a durable nylon construction, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 125 °C. Designed for signal and power circuit applications, it offers versatility in wire-to-wire connectivity. Certified for UL agency compliance and RoHS, it meets international standards for quality and environmental responsibility. Its polarized mating and locking features provide secure connections, making it a trusted choice for professionals in the field. Upgrade your setup with this essential connector from the 93444 - ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4203 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444203 |
SKU: | MOL93444-4203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |