93444-4204
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Receptacle Housing. Pre-assembled for convenience, it features a durable Nylon construction in a sleek Blue hue. Designed for optimal functionality, this housing accommodates 6 contacts across 3 rows, making it ideal for a variety of signal and power applications. With a high amperage rating of 13A and a wide operating temperature range from -55 to 125 °C, it ensures reliable performance in diverse environments. UL agency certified and RoHS compliant, you can trust in both the quality and sustainability of this essential connector component. Its polarized design and secure lock to mating parts guarantee a stable and precise connection every time. Whether for professional use or DIY projects, this ML-XT receptacle housing is a must-have for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4204 |
Color: | Blue |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444204 |
SKU: | MOL93444-4204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |