93444-4205
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
The ML-XT Sealed 6 Circuit Receptacle Housing in Yellow is a high-performance connector featuring a pre-assembled design with a large rear seal and cover for added protection. With an amperage of 13A, it is suitable for both signal and power applications, offering reliable connectivity in demanding environments. Made of durable nylon, this housing is designed for long-lasting performance. With a polarized mating feature and locking mechanism, it ensures secure connections. Certified for UL and RoHS compliance, it meets industry standards for safety and environmental responsibility. Suitable for wire-to-wire connections, it is a versatile solution for various applications. Operating temperature range of -55 to 125°C. Packaged in a convenient bag, it is easy to handle and store.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4205 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444205 |
SKU: | MOL93444-4205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |