93444-4207
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Enhance your connectivity with our ML-XT Sealed 6 Circuit Receptacle Housing, boasting a pre-assembled design for easy installation. Featuring a durable Nylon construction in a sleek Brown hue, this housing is not only visually appealing but also reliable, with a wide operating temperature range of -55 to 125 °C. Perfect for signal and power circuit applications, it offers three rows of six contacts each, ensuring efficient and secure connections. UL certified and RoHS compliant, this connector guarantees safety and environmental responsibility. With keying and polarization features, as well as a locking mechanism for secure mating, it provides peace of mind in various applications. Whether for industrial or automotive use, trust in the quality and performance of our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4207 |
Color: | Brown |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444207 |
SKU: | MOL93444-4207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |