93444-4208
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Orange
Discover the ultimate solution for your connectivity needs with our ML-XT Sealed 6 Circuit Receptacle Housing. This pre-assembled marvel comes with a robust Large Rear Seal and Cover in a vibrant Orange hue, ensuring both durability and visual appeal. Boasting a 13A amperage capacity, it's perfect for a variety of applications. Crafted from high-quality Nylon, it guarantees reliable performance even in demanding environments with an operating temperature range of -55 to 125°C. With 6 contacts arranged in 3 rows, this receptacle accommodates multiple connections, making it ideal for signal and power circuit applications. Its Wire to Wire connector system and polarized mating feature ensure easy and secure assembly. UL agency certified and RoHS compliant, it meets stringent quality standards. Whether for industrial, automotive, or other electronic setups, this ML-XT housing is the epitome of efficiency and safety. Upgrade your connectivity game today!
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4208 |
Color: | Orange |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444208 |
SKU: | MOL93444-4208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |