93444-5133
ML-XT Sealed 8 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option C, Green
Experience the convenience and reliability of our ML-XT Sealed 8 Circuit Receptacle Housing, meticulously designed for optimal performance. Pre-assembled with a Small Rear Seal and Cover for seamless installation, it boasts Keying Option C for enhanced security. The vibrant Green color adds a touch of distinction, while the Nylon housing ensures durability. With 8 contacts arranged in 4 rows, this housing is perfect for signal and power applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it meets the highest standards of quality and safety, including RoHS compliance. Trust in its polarized mating and locking features, along with UL agency certification (E29179), for peace of mind. Individually packaged for convenience, this connector system is a must-have for wire-to-wire connections. Elevate your connectivity with this premium component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-5133 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 4 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934445133 |
SKU: | MOL93444-5133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/28/2017 | 502607 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |