93444-5233
ML-XT Sealed 8 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Keying Option C, Green
Enhance your connectivity with our ML-XT Sealed 8 Circuit Receptacle Housing in vibrant Green. Pre-assembled for convenience, it comes with a Large Rear Seal and Cover, ensuring optimal performance. With Keying Option C, this durable Nylon housing accommodates 8 contacts across 4 rows, suitable for applications requiring 13 A of power. Designed for signal and power transmission in demanding environments, it operates reliably in temperatures ranging from -55 to 125 °C. UL agency certified and RoHS compliant, you can trust in its quality and compliance. Its Wire to Wire connector system, along with polarization for secure mating, guarantees a dependable connection. Perfect for various industries, this housing is a versatile solution for your connectivity needs. Packaged in a convenient bag, it's ready for use right out of the box. Elevate your projects with the superior performance of our ML-XT receptacle housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-5233 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 4 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934445233 |
SKU: | MOL93444-5233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/28/2017 | 502607 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |