93444-6121
ML-XT Sealed 12 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option B, Black
Enhance your connectivity with the ML-XT Sealed 12 Circuit Receptacle Housing, meticulously designed for optimal performance. Pre-assembled with a Small Rear Seal and Cover, this housing ensures secure and reliable connections. Featuring Keying Option B, the sleek Black finish adds a touch of sophistication while offering durability. With an amperage of 13 A, it guarantees efficient power transmission. Crafted from high-quality Nylon, it boasts longevity and resilience in various environments. Designed for 12 contacts across 2 rows, it accommodates a range of signal and power applications. Its polarized mating feature and secure lock ensure a perfect fit every time. Certified for UL compliance and RoHS, it meets stringent quality standards. Perfect for Wire to Wire connections, this ML-XT receptacle housing is essential for any professional setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-6121 |
Color: | Black |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934446121;2600042-3 |
SKU: | MOL93444-6121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |