93445-1203
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Discover the ultimate solution for secure and reliable connections with our ML-XT Sealed 2 Circuit Plug Housing. Assembled with a convenient Large Rear Seal and Cover, this green housing guarantees protection and durability for your electronic components. With an amperage rating of 13A, it ensures efficient power and signal transmission. Crafted from high-quality nylon, it offers robust performance even in harsh environments, with an operating temperature range of -55 to 125°C. Designed for wire-to-wire connectivity, it features two contacts in a single row. Its polarized mating ensures proper alignment, while the UL certification confirms its quality and safety standards. RoHS compliant and featuring a locking mechanism for added security, this housing is a must-have for your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1203 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451203 |
SKU: | MOL93445-1203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |