93445-1204
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Elevate your connectivity with the ML-XT Sealed 2 Circuit Plug Housing, a meticulously crafted essential for signal and power transmission. Pre-assembled with a large rear seal and cover in a sleek blue hue, this housing guarantees optimal performance in demanding environments. Its rugged nylon construction ensures durability, while its polarized design and locking mechanism provide secure mating. With a UL agency certification and RoHS compliance, you can trust in its quality and sustainability. Ideal for wire-to-wire connections, it boasts an amperage of 13A and operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with this essential component from the ML-XT series, where reliability meets innovation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1204 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451204 |
SKU: | MOL93445-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |