93445-2103
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Green
Easily assemble connections with our ML-XT Sealed 3 Circuit Plug Housing, featuring a compact design in vibrant green. Pre-assembled with a small rear seal and cover, this durable housing is suitable for various applications with its 13A amperage rating. Constructed from nylon, it ensures reliable performance in harsh environments, with an operating temperature range of -55 to 125°C. With two rows and three contacts, it accommodates multiple connections for signal and power transmission. Designed for convenience, it is polarized for easy mating and features a locking mechanism for secure attachment. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for wire-to-wire connections, it's a versatile component in our ML-XT series. Packaged in a bag for easy handling, it's a must-have in your connector inventory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2103 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452103 |
SKU: | MOL93445-2103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |