93445-2106
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Plug Housing. Assembled with a small rear seal and cover for added protection, this white housing is both durable and reliable. Suitable for signal and power applications, it features 3 contacts in 2 rows, ensuring efficient connectivity. Constructed from high-quality nylon and certified for UL agency compliance, it guarantees safety and performance. With operating temperatures ranging from -55 to 125°C, this connector is ideal for various environments. Its polarized design and secure locking mechanism provide hassle-free mating, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this essential component, packaged for convenience in a bag.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2106 |
Color: | White |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452106 |
SKU: | MOL93445-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |