93445-2107
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Plug Housing. Featuring a durable Nylon construction in a sleek Brown finish, this pre-assembled housing is designed for reliability. With a small rear seal and cover included, it ensures secure protection for your circuits. Operating efficiently in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Offering 13 A of amperage, it's perfect for both signal and power applications. This two-row connector, part of the ML-XT series, guarantees a secure and polarized fit, with UL certification for added peace of mind. Ideal for wire-to-wire setups, its lock to mating part feature ensures a stable connection. Plus, it's RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with this high-performance plug housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2107 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452107 |
SKU: | MOL93445-2107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |