93445-2108
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Elevate your connectivity with the ML-XT Sealed 3 Circuit Plug Housing, meticulously designed for optimal performance. Pre-assembled with a Small Rear Seal and Cover, this vibrant Orange housing is not only visually striking but also durable, crafted from high-quality Nylon. With 3 contacts and 2 rows, it effortlessly accommodates your signal and power needs. Operating flawlessly in temperature ranges from -55 to 125°C, this connector is built to withstand demanding environments. Its polarized mating ensures secure connections, while its UL certification guarantees safety and quality. RoHS compliant and thoughtfully designed for wire-to-wire applications, this ML-XT housing is a versatile and essential component for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2108 |
Color: | Orange |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452108 |
SKU: | MOL93445-2108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |