93445-2109
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Red
Enhance connectivity with our ML-XT Sealed 3 Circuit Plug Housing, meticulously pre-assembled for convenience. Featuring a vibrant red hue, this housing is not just visually striking but also durable, crafted from high-quality nylon. With two rows and three contacts, it efficiently accommodates various signal and power applications. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, it's a reliable choice for diverse environments. UL agency certified and RoHS compliant, it guarantees safety and environmental responsibility. Its polarized design and locking mechanism ensure secure mating, while its wire-to-wire connector system offers versatile compatibility. Elevate your connectivity solutions with this essential component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2109 |
Color: | Red |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452109 |
SKU: | MOL93445-2109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |