93445-2201
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Black
Enhance your electrical connections with the ML-XT Sealed 3 Circuit Plug Housing, meticulously pre-assembled for your convenience. Featuring a robust construction in black nylon, this housing ensures durability and reliability in various applications. With a 13A amperage rating and compatibility with ML-XT connectors, it is ideal for both signal and power transmission. The two-row design accommodates multiple contacts, while its polarized configuration guarantees secure mating. Operating effortlessly in a wide temperature range from -55°C to 125°C, this housing is built to withstand demanding environments. Certified by UL (E29179) and RoHS-compliant, it meets stringent quality and safety standards. Whether for industrial or automotive use, trust in the ML-XT Sealed 3 Circuit Plug Housing for efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2201 |
Color: | Black |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452201 |
SKU: | MOL93445-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |