93445-2203
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your connectivity with the ML-XT Sealed 3 Circuit Plug Housing, meticulously pre-assembled for convenience. Sporting a vibrant green hue, this housing boasts a robust nylon construction, ensuring durability for various applications. With 13A amperage capacity, it accommodates both signal and power circuitry with ease. Featuring two rows of three contacts each, it offers ample connectivity options. Engineered for reliability, it operates flawlessly in temperatures ranging from -55 to 125°C. UL certified and RoHS compliant, this connector guarantees quality and environmental responsibility. Its polarized design and locking mechanism provide secure mating, while its wire-to-wire compatibility adds versatility. Elevate your interconnection system with this essential component from the ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2203 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452203 |
SKU: | MOL93445-2203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |