93445-2204
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Upgrade your connectivity with our ML-XT Sealed 3 Circuit Plug Housing. This pre-assembled powerhouse comes complete with a large rear seal and cover in a striking blue hue, perfect for signal and power applications. Crafted from durable nylon, it ensures reliable performance even in tough conditions, with an operating temperature range of -55 to 125°C. Polarized for easy mating, it guarantees a secure connection every time. UL agency-certified and RoHS compliant, you can trust in its quality and compliance. Ideal for wire-to-wire setups, its 3 contacts across 2 rows make it versatile for various applications. With lock-to-mating part functionality, you can rest assured that your connections will stay in place. Upgrade to the ML-XT series for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2204 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452204 |
SKU: | MOL93445-2204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |