93445-2205
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Plug Housing, featuring a vibrant yellow hue for easy identification. This pre-assembled housing includes a durable large rear seal and cover, ensuring secure protection for your components. With an amperage of 13 A, it's suitable for both signal and power applications. Crafted from robust nylon, it can withstand temperatures ranging from -55 to 125 °C. Designed for wire-to-wire connectivity, this connector system is UL certified and RoHS compliant for quality assurance. The two-row design with three contacts offers versatility, while its polarized mating and locking features guarantee a reliable connection. Perfect for various industrial and automotive settings, this ML-XT housing is a dependable solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2205 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452205 |
SKU: | MOL93445-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |