93445-2206
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, White
Experience superior connectivity with our ML-XT Sealed 3 Circuit Plug Housing, meticulously pre-assembled for your convenience. Featuring a sleek white design with a large rear seal and cover, this housing ensures optimal performance in any environment. With an amperage of 13 A, it's perfect for both signal and power applications. Crafted from durable nylon, it guarantees long-lasting durability even in extreme temperatures ranging from -55 to 125 °C. Engineered for efficiency, this plug housing is polarized to mate, with a secure lock to the mating part. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2206 |
Color: | White |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452206 |
SKU: | MOL93445-2206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |