93445-2207
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Enhance your connectivity with the ML-XT Sealed 3 Circuit Plug Housing. This pre-assembled piece in a sleek brown hue features a large rear seal and cover for added protection. With an amperage of 13 A, it's designed for optimal performance in Signal and Power circuit applications. Crafted from durable Nylon, it ensures longevity even in harsh operating conditions ranging from -55 to 125 °C. The two-row layout accommodates three contacts, making it a versatile choice for wire-to-wire connections. Certified for quality and compliance with UL standards, this connector guarantees reliable and safe usage. Its polarized design and locking mechanism further enhance its functionality, while being environmentally friendly with RoHS certification. Elevate your connector system with this essential component from the ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2207 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452207 |
SKU: | MOL93445-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |