93445-2208
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Orange
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Plug Housing, featuring a convenient pre-assembly with a large rear seal and cover for added protection. Designed in a vibrant orange hue, this housing is not only visually striking but also highly functional, catering to a variety of signal and power circuit applications. Crafted from durable nylon, it ensures reliable performance even in harsh operating conditions ranging from -55 to 125 °C. Its two-row, 3-contact configuration, along with UL agency certification and RoHS compliance, guarantee both quality and safety. With its polarized mating, secure locking mechanism, and wire-to-wire connector system, this housing offers ease of use and peace of mind in your connectivity needs. Upgrade to the ML-XT series for efficient and dependable connections every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2208 |
Color: | Orange |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452208 |
SKU: | MOL93445-2208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |