93445-3103
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Green
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Plug Housing. Pre-assembled for convenience, it includes a Small Rear Seal and Cover, ensuring durability and protection. The vibrant Green color adds a touch of visibility, while the robust Nylon construction guarantees reliability in various environments. With an amperage of 13 A and two rows of 4 contacts each, this connector accommodates both signal and power applications seamlessly. Operating temperature ranges from -55 to 125 °C, making it suitable for a wide range of settings. Certified by UL and compliant with RoHS standards, it meets stringent quality and environmental requirements. Its polarized design, lock to mating part feature, and wire-to-wire connector system ensure secure and efficient connections. Upgrade your setup with the 93445 series ML-XT Plug Housing for outstanding performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-3103 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453103 |
SKU: | MOL93445-3103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |