93445-3104
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Blue
Enhance your connectivity with our ML-XT Sealed 4 Circuit Plug Housing, meticulously pre-assembled with a Small Rear Seal and Cover in a striking Blue hue. Designed for optimal performance, this housing is crafted from durable Nylon, ensuring longevity in diverse operating environments. With 4 contacts arranged in 2 rows, it offers seamless signal and power transmission. Engineered for reliability, it is polarized for secure mating and features a locking mechanism for added stability. Certified for UL safety standards and RoHS compliant, it guarantees quality and environmental responsibility. Ideal for Wire to Wire connections, it is a must-have component for your electronic assemblies. Operating flawlessly in temperatures ranging from -55 to 125°C, it is a versatile solution for various applications. Elevate your connectivity experience with this essential connector from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-3104 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453104 |
SKU: | MOL93445-3104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |