93445-3105
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Part Aliases: Molex 0934453105
Elevate your connectivity with our ML-XT Sealed 4 Circuit Plug Housing, meticulously pre-assembled with a Small Rear Seal and Cover in vibrant Yellow. This essential component, part of the esteemed 93445 - ML-XT series, boasts a robust Nylon construction, ensuring durability in any application. With two rows accommodating four contacts, it facilitates seamless signal and power transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, it guarantees reliability even in demanding environments. Certified to meet stringent UL standards and RoHS compliant, it's a responsible choice for your projects. Whether for industrial machinery, automotive systems, or any other application requiring secure and efficient wire-to-wire connectivity, this Plug Housing is the perfect solution. Trust in its polarized mating, locking mechanism, and overall quality to streamline your connections with confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93445-3105 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453105 |
SKU: | MOL93445-3105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Product Change Notice Download |
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |