93445-3106
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your connectivity with the ML-XT Sealed 4 Circuit Plug Housing. This pre-assembled housing, complete with a Small Rear Seal and Cover, offers reliable performance in a sleek white design. With an amperage of 13 A and two rows of four contacts, it's perfect for signal and power applications. Crafted from durable nylon, it ensures longevity even in harsh environments, with an operating temperature range of -55 to 125 °C. The polarized mating feature and locking mechanism guarantee secure connections. Certified for UL safety standards and RoHS compliant, it's a trusted choice for wire-to-wire connectors. Upgrade your setup with this essential component from the ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-3106 |
Color: | White |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453106 |
SKU: | MOL93445-3106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |